Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252010MT-1R5N
Order Code2455279RL
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252010MT-1R5N
Order Code2455279RL
Product RangeVLF-M Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.83A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeVLF-M Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.09ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.09ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.83A
Saturation Current (Isat)
1.1A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 30%
Product Width
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017