Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF10045T-3R3N6R9
Order Code1855398
Product RangeVLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF10045T-3R3N6R9
Order Code1855398
Product RangeVLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeVLF Series
Power Inductor Case10mm x 9.7mm x 4.5mm
DC Resistance Max0.0116ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.7mm
Product Height4.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.0116ohm
Product Length
10mm
Product Height
4.5mm
RMS Current (Irms)
6.9A
Saturation Current (Isat)
7.5A
Power Inductor Case
10mm x 9.7mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
9.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013