Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF10040T-680M1R4
Order Code1855395
Product RangeVLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF10040T-680M1R4
Order Code1855395
Product RangeVLF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case10mm x 9.7mm x 4mm
Product RangeVLF Series
DC Resistance Max0.178ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height4mm
Alternatives for VLF10040T-680M1R4
1 Product Found
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 9.7mm x 4mm
DC Resistance Max
0.178ohm
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.4A
Product Range
VLF Series
Inductance Tolerance
± 20%
Product Width
9.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013