Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF10040T-3R3N6R2
Order Code1855388RL
Product RangeVLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF10040T-3R3N6R2
Order Code1855388RL
Product RangeVLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeVLF Series
DC Resistance Max0.0126ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.7mm
Product Height4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF Series
Inductance Tolerance
± 30%
Product Width
9.7mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
6.7A
DC Resistance Max
0.0126ohm
Product Length
10mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013