Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5028T-2R7N1R8-2
Order Code2345205RL
Product RangeVLCF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-2R7N1R8-2
Order Code2345205RL
Product RangeVLCF Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)3.53A
Inductor ConstructionShielded
Saturation Current (Isat)1.82A
Product RangeVLCF Series
DC Resistance Max0.033ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
3.53A
Saturation Current (Isat)
1.82A
DC Resistance Max
0.033ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258