Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5028T-220MR71-2
Order Code2345203
Product RangeVLCF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-220MR71-2
Order Code2345203
Product RangeVLCF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.66A
Inductor ConstructionShielded
Saturation Current (Isat)710mA
Product RangeVLCF Series
Power Inductor Case5mm x 5mm x 2.8mm
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.14ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
1.66A
Saturation Current (Isat)
710mA
Power Inductor Case
5mm x 5mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258