Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-2R7N2R2-1
Order Code1670102
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £0.302 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£151.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-2R7N2R2-1
Order Code1670102
Product RangeVLCF Series
Technical Datasheet
Inductance2.7µH
DC Resistance Max0.083ohm
Self Resonant Frequency-
DC Current Rating2.55A
Inductor Case / Package2020 [5050 Metric]
Inductor Case Style5.3mm x 5mm x 2mm
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
DC Resistance Max
0.083ohm
DC Current Rating
2.55A
Inductor Case Style
5.3mm x 5mm x 2mm
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability