Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4028T-2R2N1R9-2
Order Code2345185RL
Product RangeVLCF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4028T-2R2N1R9-2
Order Code2345185RL
Product RangeVLCF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.63A
Inductor ConstructionShielded
Saturation Current (Isat)1.94A
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.8mm
SVHCMelamine (21-Jan-2025)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.043ohm
Product Length
4mm
Product Height
2.8mm
RMS Current (Irms)
2.63A
Saturation Current (Isat)
1.94A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014