Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4020T-6R8N1R0
Order Code1670090
Product RangeVLCF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-6R8N1R0
Order Code1670090
Product RangeVLCF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.131ohm
Self Resonant Frequency-
DC Current Rating1.47A
Inductor Case / Package-
Inductor Case Style4.3mm x 4mm x 2mm
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height2mm
Alternatives for VLCF4020T-6R8N1R0
1 Product Found
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
2mm
DC Resistance Max
0.131ohm
DC Current Rating
1.47A
Inductor Case Style
4.3mm x 4mm x 2mm
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112