Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-R24MTAA
Order Code4645487
Product RangeTMS-ALM Series
Technical Datasheet
6,000 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.443 |
50+ | £0.291 |
250+ | £0.226 |
500+ | £0.215 |
1500+ | £0.203 |
3000+ | £0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-R24MTAA
Order Code4645487
Product RangeTMS-ALM Series
Technical Datasheet
Inductance240nH
DC Resistance Max0.022ohm
Self Resonant Frequency-
DC Current Rating4.9A
Inductor Case / Package0805 [2012 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.022ohm
DC Current Rating
4.9A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability