Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM1608G-900-4P-T200
Order Code2215624RL
Product RangeTCM-G Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoTCM1608G-900-4P-T200
Order Code2215624RL
Product RangeTCM-G Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeTCM-G Series
Impedance90ohm
Product Length1.68mm
Product Width0.8mm
Product Height0.4mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
TCM-G Series
Product Length
1.68mm
Product Height
0.4mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Product Width
0.8mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001