Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6550T-R47M
Order Code2706203RL
Product RangeSPM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-R47M
Order Code2706203RL
Product RangeSPM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20.1A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Product RangeSPM Series
DC Resistance Max0.0029ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (15-Jan-2019)
RMS Current (Irms)
20.1A
Saturation Current (Isat)
20.5A
DC Resistance Max
0.0029ohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability