Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-R47M170
Order Code2215616
Product RangeSPM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-R47M170
Order Code2215616
Product RangeSPM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Power Inductor Case7.1mm x 6.5mm x 3mm
Product RangeSPM Series
DC Resistance Max0.00363ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.5mm x 3mm
DC Resistance Max
0.00363ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
20.5A
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067