Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-6R8M
Order Code2706201
Product RangeSPM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-6R8M
Order Code2706201
Product RangeSPM Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 3mm
DC Resistance Max0.05324ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.05324ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Power Inductor Case
7.1mm x 6.5mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability