Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030T-R20M
Order Code2407489RL
Product RangeSPM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-R20M
Order Code2407489RL
Product RangeSPM Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)22.2A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeSPM Series
DC Resistance Max0.00231ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
22.2A
Saturation Current (Isat)
21A
DC Resistance Max
0.00231ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
Product traceability