Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5012T-1R0M
Order Code2407485
Product RangeSPM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5012T-1R0M
Order Code2407485
Product RangeSPM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangeSPM Series
Power Inductor Case5.4mm x 5.1mm x 1.2mm
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.044ohm
Product Length
5.4mm
Product Height
1.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
7.9A
Power Inductor Case
5.4mm x 5.1mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15