Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4015T-1R5M
Order Code2478553
Product RangeSPM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4015T-1R5M
Order Code2478553
Product RangeSPM Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeSPM Series
Power Inductor Case4.4mm x 4.1mm x 1.5mm
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.056ohm
Product Length
4.4mm
Product Height
1.5mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
5.8A
Power Inductor Case
4.4mm x 4.1mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005