Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4012T-1R5M
Order Code2407480RL
Product RangeSPM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4012T-1R5M
Order Code2407480RL
Product RangeSPM Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeSPM Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
4.1mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.8A
DC Resistance Max
0.07ohm
Product Length
4.4mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0941