Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-R47M-HZ
Order Code3212574
Product RangeSPM-HZ Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-R47M-HZ
Order Code3212574
Product RangeSPM-HZ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)34.9A
Product RangeSPM-HZ Series
DC Resistance Max1620µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
36A
Saturation Current (Isat)
34.9A
DC Resistance Max
1620µohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability