Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7055T-150M2R1-3PF
Order Code2544533
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7055T-150M2R1-3PF
Order Code2544533
Product RangeSLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Power Inductor Case7mm x 7mm x 5.5mm
Product RangeSLF Series
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height5.5mm
SVHCMelamine (21-Jan-2025)
Alternatives for SLF7055T-150M2R1-3PF
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 5.5mm
DC Resistance Max
0.061ohm
Product Length
7mm
Product Height
5.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.1A
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8