Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-6R8M1R7-PF
Order Code2215733
Product RangeSLF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-6R8M1R7-PF
Order Code2215733
Product RangeSLF Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.74A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Alternatives for SLF7045T-6R8M1R7-PF
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.039ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
1.74A
Saturation Current (Isat)
1.7A
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000808
Product traceability