Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-471MR31-H
Order Code2215727
Product RangeSLF-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£416.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-471MR31-H
Order Code2215727
Product RangeSLF-H Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)-
Inductor Construction-
Saturation Current (Isat)-
Product RangeSLF-H Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
-
Product Range
SLF-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
-
Product Length
-
Product Height
-
Technical Docs (2)
Alternatives for SLF7045T-471MR31-H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability