Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-152MR11-PF
Order Code2215712
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-152MR11-PF
Order Code2215712
Product RangeSLF Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSLF Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
SLF Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
-
Product Length
6mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006