Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-150M1R5-H
Order Code2215709RL
Product RangeSLF-H Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-150M1R5-H
Order Code2215709RL
Product RangeSLF-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.46A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSLF-H Series
DC Resistance Max0.0816ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Alternatives for SLF7045T-150M1R5-H
2 Products Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SLF-H Series
Inductance Tolerance
± 20%
Product Width
7mm
RMS Current (Irms)
1.46A
Saturation Current (Isat)
1.5A
DC Resistance Max
0.0816ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006