Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R8-H
Order Code2215703RL
Product RangeSLF-H Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R8-H
Order Code2215703RL
Product RangeSLF-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSLF-H Series
DC Resistance Max0.0564ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Alternatives for SLF7045T-100M1R8-H
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SLF-H Series
Inductance Tolerance
± 20%
Product Width
7mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.8A
DC Resistance Max
0.0564ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006