Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7032T-470MR67-2PF
Order Code1670033
Product RangeSLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7032T-470MR67-2PF
Order Code1670033
Product RangeSLF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSLF Series
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCMelamine (21-Jan-2025)
Alternatives for SLF7032T-470MR67-2PF
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
670mA
Saturation Current (Isat)
-
DC Resistance Max
0.24ohm
Product Length
7mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004