Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-6R8M1R5-PF
Order Code1670020
Product RangeSLF Series
Inductance6.8µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeSLF Series
DC Resistance Max0.0354ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Alternatives for SLF6028T-6R8M1R5-PF
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.0354ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.5A
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003