Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6028T-680MR50-PF
Order Code1670019
Product RangeSLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-680MR50-PF
Order Code1670019
Product RangeSLF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeSLF Series
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.29ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
500mA
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003