Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-220MR77-PF
Order Code1670015
Product RangeSLF Series
Inductance22µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)770mA
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeSLF Series
DC Resistance Max0.104ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Alternatives for SLF6028T-220MR77-PF
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.104ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
770mA
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003