Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12575T-221M1R3-PF
Order Code3212526
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-221M1R3-PF
Order Code3212526
Product RangeSLF Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSLF Series
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for SLF12575T-221M1R3-PF
2 Products Found
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.31ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001