Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12565T-680M2R0-H
Order Code2215745
Product RangeSLF-H Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-680M2R0-H
Order Code2215745
Product RangeSLF-H Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSLF-H Series
Power Inductor Case12.5mm x 12.5mm x 6.5mm
DC Resistance Max0.0787ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
Alternatives for SLF12565T-680M2R0-H
1 Product Found
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
0.0787ohm
Product Length
12.5mm
Product Height
6.5mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2A
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036