Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12555T-220M2R3-PF
Order Code3648462
Product RangeSLF Series
Technical Datasheet
284 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.040 |
10+ | £0.770 |
50+ | £0.630 |
100+ | £0.517 |
200+ | £0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12555T-220M2R3-PF
Order Code3648462
Product RangeSLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSLF Series
Inductor Case / Package-
Power Inductor Case12.5mm x 12.5mm x 5.5mm
DC Resistance Max0.0406ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SLF12555T-220M2R3-PF
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SLF Series
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
DC Resistance Max
0.0406ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001