Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10165T-1R5N6R83PF
Order Code3212513
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10165T-1R5N6R83PF
Order Code3212513
Product RangeSLF Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Product RangeSLF Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
DC Resistance Max0.00871ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.00871ohm
Product Length
10.1mm
Product Height
6.5mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
10.7A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001