Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF12560T-4R2N100
Order Code1669981
Product RangeRLF Series
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTDK
Manufacturer Part NoRLF12560T-4R2N100
Order Code1669981
Product RangeRLF Series
Technical Datasheet
Inductance4.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10.2A
Product RangeRLF Series
Power Inductor Case12.8mm x 12.5mm x 6mm
DC Resistance Max0.0074ohm
Inductance Tolerance± 30%
Product Length12.8mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.2µH
Inductor Construction
Shielded
Product Range
RLF Series
DC Resistance Max
0.0074ohm
Product Length
12.8mm
Product Height
6mm
RMS Current (Irms)
10A
Saturation Current (Isat)
10.2A
Power Inductor Case
12.8mm x 12.5mm x 6mm
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039