Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoPLE856CBA1R0M-1PT00
Order Code4645476
Product RangePLE Series
Technical Datasheet
16,000 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | £0.325 |
100+ | £0.253 |
500+ | £0.212 |
2500+ | £0.178 |
4000+ | £0.164 |
8000+ | £0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPLE856CBA1R0M-1PT00
Order Code4645476
Product RangePLE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangePLE Series
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length0.8mm
Product Width0.45mm
Product Height0.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.42ohm
Product Length
0.8mm
Product Height
0.65mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability