Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLFV32T-1R0M-EF
Order Code2407464RL
Product RangeNLFV32-EF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV32T-1R0M-EF
Order Code2407464RL
Product RangeNLFV32-EF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.06ohm
Self Resonant Frequency100MHz
DC Current Rating750mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLFV32-EF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
0.06ohm
DC Current Rating
750mA
Product Range
NLFV32-EF Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454