Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLP2520S3R3MT0S1
Order Code2407438RL
Product RangeMLP Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2520S3R3MT0S1
Order Code2407438RL
Product RangeMLP Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.13ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
0.13ohm
DC Current Rating
1A
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001