Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLP2520S2R2MT0S1
Order Code2407435
Product RangeMLP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2520S2R2MT0S1
Order Code2407435
Product RangeMLP Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.09ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1mm
Alternatives for MLP2520S2R2MT0S1
1 Product Found
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
1008 [2520 Metric]
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
DC Resistance Max
0.09ohm
DC Current Rating
1.2A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001