Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLK1005S4N7ST
Order Code2800811RL
Product RangeMLK Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S4N7ST
Order Code2800811RL
Product RangeMLK Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.28ohm
Self Resonant Frequency6GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Non-Magnetic
Product Width
0.5mm
DC Resistance Max
0.28ohm
DC Current Rating
400mA
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability