Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLK0603L3N3S
Order Code1855375
Product RangeMLK Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLK0603L3N3S
Order Code1855375
Product RangeMLK Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.4ohm
Self Resonant Frequency8GHz
DC Current Rating200mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeMLK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min8GHz
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Product Overview
- Supports operating frequency bans of up to 12GHz with nominal inductance values from 1 to 100nH
- Provides high Q characteristics
- Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency
- Because the part is non-polarized, it can be used in bulk cassette loaders
- Applications: high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc), Bluetooth, W-LAN, UWB and tuners
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
8GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
MLK Series
Inductor Construction
Unshielded
Core Material
Non-Magnetic
Product Width
0.3mm
DC Resistance Max
0.4ohm
DC Current Rating
200mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Self Resonant Frequency Min
8GHz
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002