Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG0603P39NJT000
Order Code2448200
Product RangeMLG-P Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603P39NJT000
Order Code2448200
Product RangeMLG-P Series
Technical Datasheet
Inductance39nH
DC Resistance Max2.4ohm
Self Resonant Frequency1.8GHz
DC Current Rating120mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeMLG-P Series
Inductance Tolerance± 5%
Self Resonant Frequency Min1.8GHz
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
39nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
MLG-P Series
Self Resonant Frequency Min
1.8GHz
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
DC Resistance Max
2.4ohm
DC Current Rating
120mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability