Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ0603P12NJT000
Order Code2455207
Product RangeMHQ-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £0.276 |
100+ | £0.175 |
500+ | £0.126 |
2500+ | £0.124 |
7500+ | £0.123 |
15000+ | £0.121 |
75000+ | £0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ0603P12NJT000
Order Code2455207
Product RangeMHQ-P Series
Technical Datasheet
Inductance12nH
DC Resistance Max1.4ohm
Self Resonant Frequency3.2GHz
DC Current Rating240mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.65mm
Product Width0.35mm
Product Height0.35mm
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.2GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
0.65mm
Product Height
0.35mm
DC Resistance Max
1.4ohm
DC Current Rating
240mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability