Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA2010LC150T002
Order Code2407420
Product RangeMEA-LC Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMEA2010LC150T002
Order Code2407420
Product RangeMEA-LC Series
Technical Datasheet
Capacitance15pF
Voltage Rating6.3V
Filter TypeLow Pass
Current Rating100mA
Filter TerminalsSMD
Product RangeMEA-LC Series
Technical Specifications
Capacitance
15pF
Filter Type
Low Pass
Filter Terminals
SMD
Voltage Rating
6.3V
Current Rating
100mA
Product Range
MEA-LC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability