Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA1608LC080T001
Order Code2426732
Product RangeMEA L Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMEA1608LC080T001
Order Code2426732
Product RangeMEA L Series
Technical Datasheet
Capacitance8pF
Voltage Rating6.3V
Filter TypeGeneral Purpose
Current Rating100mA
Filter TerminalsSMD
Product RangeMEA L Series
Technical Specifications
Capacitance
8pF
Filter Type
General Purpose
Filter Terminals
SMD
Voltage Rating
6.3V
Current Rating
100mA
Product Range
MEA L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability