Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMCZ0806AH500L2T
Order Code2442834
Product RangeMCZ-AH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoMCZ0806AH500L2T
Order Code2442834
Product RangeMCZ-AH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeMCZ-AH Series
Impedance50ohm
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Current Rating
100mA
Product Range
MCZ-AH Series
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Width
0.65mm
Qualification
-
Inductance
-
Impedance
50ohm
Product Length
0.85mm
Product Height
0.45mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014