Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF5022T-220MR98-LC
Order Code2345123
Product RangeLTF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-220MR98-LC
Order Code2345123
Product RangeLTF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case5mm x 5.2mm x 2.2mm
Product RangeLTF Series
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.2mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5.2mm x 2.2mm
DC Resistance Max
0.32ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
900mA
Product Range
LTF Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175