Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF5022T-1R8N3R6-LC
Order Code2345121
Product RangeLTF Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-1R8N3R6-LC
Order Code2345121
Product RangeLTF Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeLTF Series
Power Inductor Case5mm x 5.2mm x 2.2mm
DC Resistance Max0.032ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.2mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
LTF Series
DC Resistance Max
0.032ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.6A
Power Inductor Case
5mm x 5.2mm x 2.2mm
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175