Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF5022T-1R2N4R2-LC
Order Code2345119RL
Product RangeLTF Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-1R2N4R2-LC
Order Code2345119RL
Product RangeLTF Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeLTF Series
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.2mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
LTF Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
4.3A
DC Resistance Max
0.025ohm
Product Length
5mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175