Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF7045T-220M-D
Order Code2360945
Product RangeCLF-D Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-220M-D
Order Code2360945
Product RangeCLF-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case7.2mm x 6.9mm x 4.5mm
Product RangeCLF-D Series
DC Resistance Max0.069ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
Alternatives for CLF7045T-220M-D
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 6.9mm x 4.5mm
DC Resistance Max
0.069ohm
Product Length
7.2mm
Product Height
4.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.9A
Product Range
CLF-D Series
Inductance Tolerance
± 20%
Product Width
6.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability