Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF7045T-1R0N
Order Code2345083
Product RangeCLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-1R0N
Order Code2345083
Product RangeCLF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.9A
Product RangeCLF Series
Power Inductor Case7.2mm x 6.9mm x 4.5mm
DC Resistance Max0.0096ohm
Inductance Tolerance± 30%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
Alternatives for CLF7045T-1R0N
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
CLF Series
DC Resistance Max
0.0096ohm
Product Length
7.2mm
Product Height
4.5mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
8.9A
Power Inductor Case
7.2mm x 6.9mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007